CSHD6-100C TR13 PBFREE

Central Semiconductor
610-CSHD6-100C
CSHD6-100C TR13 PBFREE

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 42000   Multiples: 2500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,74 kr. 158.950,00 kr.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Dual Anode Common Cathode
Si
6 A
100 V
1.1 V
50 A
10 mA
- 65 C
+ 150 C
Reel
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

CSHD6 Dual High Voltage Schottky Rectifiers

Central Semiconductor's CSHD6 Dual High Voltage Schottky Rectifiers is designed for surface mount high voltage applications requiring a low forward voltage drop. The CSHD6 rectifiers are rated at 6.0 Amps (average rectified forward current) and 40V to 100V (peak repetitive reverse voltage) and comes in a small surface mount (DPAK) package. This CSHD6 device consists of two 3.0 Amp schottky rectifiers in a common cathode configuration.