CSD-NM-914-NM

TE Connectivity / Linx Technologies
712-CSD-NM-914-NM
CSD-NM-914-NM

Mfr.:

Description:
RF Cable Assemblies N Type to N Type 914 mm RG58

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
103,69 kr. 103,69 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
N
Plug (Male)
Bulkhead
N
Plug (Male)
Bulkhead
914.4 mm (36 in)
50 Ohms
5.8 GHz
RG-58
Black
Bulk
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

N-Type Cable Assemblies

TE Connectivity's (TE) Linx Technologies N-Type Cable Assemblies are SMA to N-Type or N-Type to N-Type assemblies with cable lengths up to 1219.2mm (48"). TE Linx N-Type Cable Assemblies feature 50Ω impedance and a 0GHz to 5.8GHz frequency range. The series operates over a -40°C to +85°C temperature range.