CS43131-CWZR

Cirrus Logic
777-CS43131-CWZR
CS43131-CWZR

Mfr.:

Description:
Audio D/A Converter ICs 130dB 32-bit Hi-Perf DAC w/HP Drvr ImpDet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
69,45 kr. 416.700,00 kr.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
I2C
32 bit
WLCSP-42
2 Output
1.66 V
1.94 V
CS4313
- 10 C
+ 70 C
SMD/SMT
Reel
Brand: Cirrus Logic
Dynamic Range dB: 130 dB
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DAC Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 6000
Subcategory: Audio ICs
THD plus Noise: - 115 dB
Tradename: MasterHIFI
Type: High Performance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

CS431xx High-Performance DACs

Cirrus Logic CS431xx High-Performance DACs are 32-bit resolution stereo audio DACs that support up to 384kHz sampling frequency. These DACs come with integrated low-noise ground-centered headphone amplifiers (CS43131) and pseudo-differential analog outputs (CS43198). The integrated ground-centered stereo headphone amplifiers can deliver more than 30mW into 32Ω load or 5mW into 600Ω load per channel at full performance. The CS431xx DACs eliminate distortion due to on-chip mismatch by utilizing an advanced 32-bit oversampled multi-bit modulator with mismatch shaping technology. These DACs minimize pre-echos and ringing artifacts by using proprietary digital-interpolation filters that support five selectable filter responses with pseudo-linear phase and ultra-low latency.