CS43131-CNZR

Cirrus Logic
777-CS43131-CNZR
CS43131-CNZR

Mfr.:

Description:
Audio D/A Converter ICs 130dB 32-bit Hi-Perf DAC w/HP Drvr ImpDet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
I2C
32 bit
QFN-40
2 Output
1.66 V
1.94 V
CS4313
- 10 C
+ 70 C
SMD/SMT
Reel
Brand: Cirrus Logic
Dynamic Range dB: 130 dB
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DAC Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 4000
Subcategory: Audio ICs
THD plus Noise: - 115 dB
Tradename: MasterHIFI
Type: High Performance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.
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
CS431xx High-Performance DACs

Cirrus Logic CS431xx High-Performance DACs are 32-bit resolution stereo audio DACs that support up to 384kHz sampling frequency. These DACs come with integrated low-noise ground-centered headphone amplifiers (CS43131) and pseudo-differential analog outputs (CS43198). The integrated ground-centered stereo headphone amplifiers can deliver more than 30mW into 32Ω load or 5mW into 600Ω load per channel at full performance. The CS431xx DACs eliminate distortion due to on-chip mismatch by utilizing an advanced 32-bit oversampled multi-bit modulator with mismatch shaping technology. These DACs minimize pre-echos and ringing artifacts by using proprietary digital-interpolation filters that support five selectable filter responses with pseudo-linear phase and ultra-low latency.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
76,61 kr. 306.440,00 kr.