CPG-88-SMT-B

Same Sky
179-CPG-88-SMT-B
CPG-88-SMT-B

Mfr.:

Description:
Circuit Board Hardware - PCB 220 gf Mid Compression Operating Force, 12 Vdc, 22 A, Spring loaded, Gold Plated, Through Hole, Pogo Pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.689

Stock:
2.689 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,21 kr. 8,21 kr.
7,25 kr. 72,50 kr.
6,42 kr. 642,00 kr.
5,71 kr. 5.710,00 kr.
4,95 kr. 12.375,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circuit Board Hardware - PCB
RoHS:  
Pogo Pins
Spring-Loaded SMT Pin
11.1 mm
Unthreaded
2.9 mm
Brass Alloy
Brand: Same Sky
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 22 A
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Subcategory: Hardware
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536694040
ECCN:
EAR99

Pogo Pins & PCB Pins

Same Sky Pogo Pins and PCB Pins feature gold-plated contacts for high reliability and are available in a broad variety of options. The pogo pin lineup includes through-hole, double-end, surface-mount, and wire-mount styles with a wide selection of pad layouts and stroke configurations. These connectors are ideal for a wide range of designs, withstanding up to 100,000 mating cycles. The pogo pins offer mid-compression operating forces from 15gf to 260gf, and recommended working heights from 0.5mm to 14.9mm. The PCB pins from Same Sky feature press-fit terminations, single-end or single-end slotted terminal styles, and a choice of length and pin size configurations. These PCB connectors further offer mounting hole diameters from 0.46mm to 2.4mm.

High-Current Pogo Pins

Same Sky High-Current Pogo Pins offer a high current rating of up to 25A and a mid-compression operating force of up to 260gf. Same Sky High-Current Pogo Pins are spring-loaded surface-mount or through-hole pins ideal for a wide range of designs. These 12VDC pogo pins feature gold-plated contacts and operate over a temperature range of -40°C to +85°C.