CPDZ3V3U-HF

Comchip Technology
750-CPDZ3V3U-HF
CPDZ3V3U-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SMD ESD Diode 3.3V Uni-Direction

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.282

Stock:
4.282 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,25 kr. 2,25 kr.
1,50 kr. 15,00 kr.
0,627 kr. 62,70 kr.
0,612 kr. 306,00 kr.
0,574 kr. 574,00 kr.
Full Reel (Order in multiples of 10000)
0,477 kr. 4.770,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
10.6 V
7 V
0201 (0603 metric)
6.5 A
60 W
35 pF
30 kV
30 kV
- 40 C
+ 125 C
CPDZ3V3U
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Comchip CPDZ Series Surface Mount ESD Protection Diodes

Comchip's CPDZ Series Surface Mount ESD Protection Diodes are ultra small package ESD protection diodes that provide either bi-directional or uni-directional IEC61000-4-2 Level 4 ESD protection. Features include high component density, low clamping voltage and low leakage. These diodes are available with your choice of 3.3V, 5.0V, and 9.0V reverse standoff voltage ratings.
Learn More

SMD Compact ESD Protection Diodes

ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.