CN240A05

Crydom
558-CN240A05
CN240A05

Mfr.:

Description:
Solid State Relays - PCB Mount 240VAC/2A, 5VDC in 6mm SIP SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 06/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
125,03 kr. 125,03 kr.
117,20 kr. 1.172,00 kr.
113,62 kr. 4.544,80 kr.
110,18 kr. 13.221,60 kr.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Each
PCB Mount
2 A
24 VDC
1 Form A (SPST-NO)
3 VDC to 12 VDC
SIP-4
MOSFET
28 mm (1.102 in)
5 mm (0.197 in)
15 mm (0.591 in)
CN
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 4,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

DRACN Mini 6.2mm DIN Rail Mount Solid State Relays

Crydom DRACN Mini 6.2mm DIN Rail Mount Solid State Relays (SSRs) are SIP relays that can be either mounted on a PC board or plugged into a DRSCN DIN rail mountable sockets. The CN Series models are available with either a 0 to 24VDC  output, 0 to 48VDC output, or 24VAC to 250VAC output. Available input configurations include 3VDC to 12VDC and 15VDC to30VDC. The Crydom DRACN Mini SSRs are ideal for many control applications historically serviced by less reliable EMRs. The DRSCN socket assemblies allow for easy installation and removal of the Crydom DRACN SSRs and any others in the 6.2mm package.