CMX7164Q1

CML Micro
226-CMX7164Q1
CMX7164Q1

Mfr.:

Description:
Telecom Interface ICs Function Images Supporting 4/16/32/64 QAM, 2/4/8/16 FSK, GMSK/GFSK, V.23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
169,19 kr. 169,19 kr.
163,60 kr. 3.272,00 kr.
147,19 kr. 14.719,00 kr.
145,47 kr. 72.735,00 kr.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
Modems
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Tray
Brand: CML Micro
Interface Type: Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 3.5 W
Product Type: Telecom Interface ICs
Series: CMX7164
Factory Pack Quantity: 20
Subcategory: Interface ICs
Type: Modulator
Unit Weight: 2,662 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
5A991.b.7.c

Wireless Packet Data Modems

CML Microcircuits Wireless Packet Data Modems address various communications and control applications, offering operation to custom, free format, and packet data systems. These modems operate within a -40°C to +85°C temperature range and offer Serial, SPI, or UART interface types.

CMX7164 Multi Mode Wireless Data Modems

CML Micro CMX7164 Multi-Mode Wireless Data Modems are half-duplex devices supporting 4/16/32/64 QAM, 2/4/8/16 FSK, GMSK/GFSK, and V.23 modes in multiple channel spacings under host control. The CMX7164 includes an integrated analog interface that supports direct connection to zero IF I/Q radio transceivers with few external components; no external codecs are required. The C-BUS/SPI master interface expands host C-BUS/SPI ports to control external devices. The CMX7164 utilizes FirmASIC® component technology. A Function Image™ data file configures on-chip sub-systems and defines the device’s function and feature set.