CMSM-3116-34

Same Sky
179-CMSM-3116-34
CMSM-3116-34

Mfr.:

Description:
Speakers & Transducers 16.6mm, 3W, 4ohm, 280Hz Medical Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,76 kr. 54,76 kr.
43,19 kr. 431,90 kr.
42,37 kr. 1.059,25 kr.
36,70 kr. 1.761,60 kr.
35,14 kr. 3.373,44 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
98 dB
4 Ohms
3 W
Square
Solder
- 25 C
+ 85 C
31.6 mm
31.6 mm
Neodymium Iron Boron (NdFeB)
Aluminum, Rubber
IP67
Brand: Same Sky
Dimensions: 66 mm x 66 mm x 31 mm
Frequency Response: 20 kHz
Height: 15.35 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 280 Hz
Factory Pack Quantity: 48
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99

IEC 60601-1-8 Medical Speakers

Same Sky IEC 60601-1-8 Medical Speakers are designed to fit the regulations required of devices certified to IEC 60601-1-8 standards. While some speakers can be prone to make popping noises when exposed to abrupt voltage changes, these speakers from Same Sky offer a maximum resonant frequency of <480Hz. This frequency rating means these speakers meet the minimum requirement of four harmonics of the pulsed frequency between 300Hz and 4KHz.