CMR-3466-1050SP

Same Sky
179-CMR-3466-1050SP
CMR-3466-1050SP

Mfr.:

Description:
Speakers & Transducers speaker, 34 x 6.6mm deep, mylar, Nd-Fe-B, 10mW, 50 Ohm, 100 Hz, Solder Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.288

Stock:
1.288 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
24,17 kr. 24,17 kr.
21,11 kr. 211,10 kr.
19,02 kr. 475,50 kr.
17,31 kr. 865,50 kr.
16,19 kr. 1.619,00 kr.
14,70 kr. 3.675,00 kr.
14,17 kr. 7.085,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Receiver
PCB Mount
127 dB
50 Ohms
10 mW
Round
Solder Pad
- 20 C
+ 55 C
34 mm
Neodymium Iron Boron (NdFeB)
Polyetherimide (PEI)
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Response: 50 Hz to 15 kHz
Height: 6.6 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 100 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

Round Receivers

Same Sky Round Receivers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for receiver applications. The round receivers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.