CMR-1436-3032SP

Same Sky
179-CMR-1436-3032SP
CMR-1436-3032SP

Mfr.:

Description:
Speakers & Transducers speaker, 14.2 x 3.6mm deep, mylar, Nd-Fe-B, 30mW, 32 Ohm, 120 Hz, Solder Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,53 kr. 12,53 kr.
11,71 kr. 117,10 kr.
11,26 kr. 281,50 kr.
9,92 kr. 496,00 kr.
9,55 kr. 955,00 kr.
9,10 kr. 2.275,00 kr.
8,65 kr. 8.650,00 kr.
8,21 kr. 20.525,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Receiver
PCB Mount
120 dB
32 Ohms
10 mW
Round
Solder Pad
- 20 C
+ 55 C
14.2 mm
Neodymium Iron Boron (NdFeB)
Brand: Same Sky
Dimensions: 14.2 mm x 4.8 mm
Frequency Response: 20 Hz to 20 kHz
Height: 4.8 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 120 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

In-Ear Speakers

Same Sky In-Ear Speakers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for in-ear applications. The in-ear speakers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.