CMR-1005-532SP

Same Sky
179-CMR-1005-532SP
CMR-1005-532SP

Mfr.:

Description:
Speakers & Transducers speaker, 10 x 5.1mm deep, mylar, Nd-Fe-B, 5mW, 32 Ohm, 122 Hz, Solder Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.003

Stock:
1.003 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,95 kr. 13,95 kr.
11,41 kr. 114,10 kr.
10,82 kr. 270,50 kr.
10,22 kr. 511,00 kr.
9,03 kr. 903,00 kr.
8,43 kr. 2.107,50 kr.
7,83 kr. 3.915,00 kr.
7,68 kr. 7.680,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Receiver
Adhesive
103 dB
32 Ohms
5 mW
Round
- 20 C
+ 55 C
10 mm
Neodymium Magnet (NdFeB)
Polyethylene Terephthalate (PET)
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Response: 20 Hz to 20 kHz
Height: 5.1 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 122 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Round Receivers

Same Sky Round Receivers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for receiver applications. The round receivers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.