CM1-BT1-E3815

ADLINK Technology
976-CM1-BT1-E3815
CM1-BT1-E3815

Mfr.:

Description:
Single Board Computers CORE MODULE INTEL ATOM E3815 BAY TRAIL

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
1
Expected 12/05/2026
10
Expected 03/08/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.763,91 kr. 6.763,91 kr.
6.565,62 kr. 65.656,20 kr.
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
RoHS:  
CM1-BT1
PC/104
Intel
Atom E3815
Atom E3815
1.46 GHz
4 GB
0 GB
5 V
Audio, COM, GPIO, LVDS, Micro SD, mPCIe, SATA, USB 2.0, VGA
0 C
+ 60 C
96 mm x 90 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Cache Memory: 24 kB, 32 kB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: PC/104, Atom E3845, 1.46 GHz, single core, includes heat spreader, tandard operating temperature
Memory Type: DDR3L-1066/1333
Processor Series: E3815
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 372,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471504090
USHTS:
8471801000
MXHTS:
84718002
ECCN:
4A994

PCI/104 Single Board Computers

ADLINK PCI/104 single board computers are based on an Intel Atom E3800 with up to 4GB of DDR3L RAM running at 1333MHz. The CM3-BT1 supports VGA and LVDS output, Gigabit Ethernet, 1x SATA, 1x USB3.0, 2x USB2.0, and 8x GPIO. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C. It also supports Smart Embedded Management Agent (SEMA) functions.

CM1-BT1 PC/104 SBCs

ADLINK's CM1-BT1 PC/104 single board computers are based on a single/dual-core Intel Atom processor system-on-chip with up to 4GB of DDR3L RAM running at 1333MHz. The CM1-BT1 supports VGA and LVDS output, Gigabit Ethernet, 1x SATA, 1x USB3.0, 2x USB2.0, and 8x GPIO. This single-board computer is designed for rugged environments with an operating temperature of -40°C to +85°C. It also supports smart embedded management agent (SEMA) functions.