CG2214M6-C2

CEL
551-CG2214M6-C2
CG2214M6-C2

Mfr.:

Description:
RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.221

Stock:
16.221 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,67 kr. 6,67 kr.
4,79 kr. 47,90 kr.
4,33 kr. 108,25 kr.
3,82 kr. 382,00 kr.
3,57 kr. 892,50 kr.
3,42 kr. 1.710,00 kr.
3,30 kr. 3.300,00 kr.
3,18 kr. 7.950,00 kr.
2,98 kr. 14.900,00 kr.
Full Reel (Order in multiples of 9000)
2,98 kr. 26.820,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
9,10 kr.
Min:
1

Similar Product

CEL CG2214M6
CEL
RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Switch ICs
RoHS:  
SPDT
50 MHz
3 GHz
0.35 dB
23 dB
- 45 C
+ 85 C
SMD/SMT
Minimold-6
GaAs
Reel
Cut Tape
MouseReel
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Development Kit: CG2214M6-EVAL
High Control Voltage: 1.8 V to 5 V
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 9000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 59,306 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CG2x SPDT RFIC Switches

CEL (California Eastern Laboratories) CG2x SPDT RFIC Switches are used to route RF signals through one or more signal paths. The CEL RFIC Switches are used in diverse applications such as WLAN, wireless security, wireless home automation, mobile communications, digital TV, and other RF applications. CEL offers a wide range of RFIC Switches in many configurations, package styles, and performance attributes, allowing them to easily be used in existing designs.