CEZ8V2,L3F

Toshiba
757-CEZ8V2L3F
CEZ8V2,L3F

Mfr.:

Description:
Zener Diodes ZENER SOD-523 200W 8.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.885

Stock:
26.885 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 kr. 1,09 kr.
0,724 kr. 7,24 kr.
0,283 kr. 28,30 kr.
0,269 kr. 134,50 kr.
0,231 kr. 231,00 kr.
0,194 kr. 970,00 kr.
Full Reel (Order in multiples of 8000)
0,194 kr. 1.552,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
8.2 V
SMD/SMT
SOD-523-2
150 mW
100 nA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Height: 0.6 mm
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Width: 0.8 mm
Zener Current: 100 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

CEZ Series Zener Diodes

Toshiba CEZ Series Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage and a small ESC package. The CEZ Series has a 150mW and 300W power dissipation. The Toshiba CEZ Series Zener Diodes are ideal for voltage surge protection applications.

Zener Diodes

Toshiba Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage in a variety of packages. The Zener Diodes feature 150mW, 200mW, and 600W power dissipations. The Toshiba Zener Diodes are ideal for voltage surge protection applications and are available in a USM, USC, ESC, and S-Mini packages.