CDF56G7032N TR13 PBFREE

Central Semiconductor
610-CD56G7032NTR13PB
CDF56G7032N TR13 PBFREE

Mfr.:

Description:
GaN FETs 700V, 18A, N-Channel Chip, GaN FET, DFN5X6A Package, 13"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.468

Stock:
2.468 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
43,57 kr. 43,57 kr.
29,39 kr. 293,90 kr.
21,71 kr. 2.171,00 kr.
Full Reel (Order in multiples of 2500)
18,43 kr. 46.075,00 kr.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
DFN-8
N-Channel
1 Channel
700 V
18 A
140 mOhms
- 6 V, + 7 V
2.5 V
3.5 nC
- 55 C
+ 155 C
113 W
Depletion
Brand: Central Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 6 ns
Packaging: Reel
Packaging: Cut Tape
Product: Field Effect Transistors
Product Type: GaN FETs
Rise Time: 5 ns
Series: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Type: Power FET
Typical Turn-Off Delay Time: 4 ns
Typical Turn-On Delay Time: 3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

GaN N-Channel FETs

Central Semiconductor GaN N-Channel FETs excel in high voltage and low RDS(ON), making them ideal for efficient soft-switching applications. Central Semiconductor GaN FETs come in 100V (60A), 150V (60A), 650V (11A), 650V (17A), and 700V (18A) versions. The devices are available in practical surface-mount, chip-scale packages, and bare dies. Ideally, these FETs are used in switch-mode power supplies, high-power chargers, and Electric Vehicle (EV) inverters.