CDCLD120 TR13 PBFREE

Central Semiconductor
610-CDCLD120TR13
CDCLD120 TR13 PBFREE

Mfr.:

Description:
Current Regulator Diodes 45V,120mA Surface mount Diode-Current Limiting Single: High Current

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.316

Stock:
2.316 Can Dispatch Immediately
Quantities greater than 2316 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
44,46 kr. 44,46 kr.
29,54 kr. 295,40 kr.
23,95 kr. 2.395,00 kr.
21,34 kr. 10.670,00 kr.
18,80 kr. 18.800,00 kr.
Full Reel (Order in multiples of 2500)
18,72 kr. 46.800,00 kr.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Current Regulator Diodes
RoHS:  
120 mA
2 V
45 V
SMD/SMT
DPAK-4 (TO-252-4)
- 55 C
+ 150 C
CDCLD
Reel
Cut Tape
Brand: Central Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Current Regulator Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99

CDCLD Current Regulator Diodes

Central Semiconductor CDCLD Current Regulator Diodes are specifically designed for applications requiring constant current regulation. These diodes are designed with a unique process that maintains a constant current over a broad temperature range. The zero temperature coefficient feature eliminates the need for additional resistors to compensate for variation in the current limit that results from changes in temperature. The regulator current values range from 27.5mA to 575mA with a maximum limiting voltage (VL) ranging from 1.5V to 2V. These current regulator diodes are optimized for heat dissipation and offer nominal current regulation at low voltage input.