CCG30-48-12D

TDK-Lambda
967-CCG304812D
CCG30-48-12D

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24/48VDC, Output +/-12V 1.25A, 30W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
241,63 kr. 241,63 kr.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
2 Output
30 W
48 V
18 V
76 V
12 V
1.25 A
- 12 V
1.25 A
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
CCG30
Brand: TDK-Lambda
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: URB4824YMD-30WR3 URA4812YMD-20WR3 URB4824LD-20WR3 URB4824YMD-20WR3 URA4812YMD-30WR3 URA4812LD-20WR3 URF4824LP-20WR3 CCG30-48-12D
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

CCG30S 30W DC-DC Converters

TDK-Lambda CCG30S 30W DC-DC Converters feature 30W output power and six-sided shielding. These high power density DC-DC converters offer a wide range of DC input voltages (9V to 36V and 18V to 76V). They are isolated and provide up to 91% efficiency in an industry-standard 1" x 1" footprint. TDK-Lambda CCG30S 30W DC-DC Converters are ideal for use in a variety of communications, test and measurement, and process control, and other industrial applications.

CCG15-30D Dual Output Isolated DC-DC Converters

TDK-Lambda CCG15-30D Dual Output 15W to 30W Isolated DC-DC Converters offer a dual output solution in a 1" x 1" industry-standard package. The isolated DC-DC converters expand on the single output CCG product family and feature a wide range of inputs with up to 92% efficiency. Additional features include six-sided shielding, an ambient temperature range of -40°C to +85°C, and a 5-year manufacturer warranty. The CCG15-30D series components are ideal for communications, test and measurement, and process control applications.