CC-ST-DW69-ZM

Digi
888-CC-ST-DW69-ZM
CC-ST-DW69-ZM

Mfr.:

Description:
System-On-Modules - SOM ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 512MB SLC NAND, 512MB DDR3, 1xGbE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
455,13 kr. 455,13 kr.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
ConnectCore MP1
STMicroelectronics
STM32MP133C
650 MHz
I2C, SPI, UART
- 40 C
+ 85 C
29 mm x 29 mm x 3 mm
Tray
Brand: Digi
Moisture Sensitive: Yes
Number of Cores: 2 Core
On-Board Storage Size: 512 Mb
On-Board Storage Type: NAND
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 40
Subcategory: Computing
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8517690000
ECCN:
5A992.C

ConnectCore® MP1 System-On-Modules

DIGI ConnectCore® MP1 System-On-Modules is a highly integrated, secure, connected system-on-module solution. The DIGI modules feature SMTplus®, a surface-mount form factor that provides simplified design integration, flexibility, efficiency and reliability. The devices are built on the STM32MP157C microprocessor with dual Arm® Cortex®-A7 and a Cortex-M4 core. The module is the intelligent communication engine for secure connected devices. It integrates pre-certified dual-band Wi-Fi 5 (802.11a/b/ g/n/ac) with BLUETOOTH® 5 and Gigabit Ethernet connectivity.