CAP-WHDFHPA1

Amphenol LTW
523-CAP-WHDFHPA1
CAP-WHDFHPA1

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI, Waterproof Cap, Plastic, Female Connector, Lock With Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,39 kr. 34,39 kr.
29,17 kr. 291,70 kr.
27,01 kr. 540,20 kr.
26,04 kr. 1.302,00 kr.
24,77 kr. 2.477,00 kr.
23,20 kr. 4.640,00 kr.
22,16 kr. 11.080,00 kr.
21,04 kr. 21.040,00 kr.
19,77 kr. 39.540,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: HDMI, Displayport & DVI Connectors
Accessories
Female
Accessory Type: Waterproof Cap
Brand: Amphenol LTW
Color: Black
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8536698000
ECCN:
EAR99

HDMI Connectors

Amphenol LTW HDMI Connectors are high-quality IP67 waterproof connectors with 19 contacts and 0.5A rated current. These connectors come with two mating styles, including circular with screw thread and rectangular push lock with latch. The HDMI connectors feature 500 mating cycles, 10Hz to 55Hz frequency range/1.52mm amplitude, and 30V operating voltage (AC/DC). These HDMI connectors comply with RoHS, REACH, and UL 94V-0 flammability rating. Typical applications include marine, industrial automation, test equipment, heavy equipment, transportation, UAV, rugged IT, remote video response centers, medical equipment, and automotive diagnostics.