CAK3-380C PBFREE

Central Semiconductor
610-CAK3-380C
CAK3-380C PBFREE

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 380V Through-Hole Transient Voltage Suppressor Misc. Bi-Directional

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 150
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
147,93 kr. 22.189,50 kr.
147,86 kr. 88.716,00 kr.
5.100 Quote

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
380 V
Axial
520 V
401 V
3 kA
8 kV
15 kV
- 55 C
+ 125 C
CAKx
Bulk
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: TVS Diodes
Factory Pack Quantity: 150
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99

CAK3 & CAK6 TVS Diodes

Central Semiconductor CAK3 and CAK6 TVS Diodes are designed to protect voltage-sensitive components from high voltage transients. The voltage transients of TVS diodes range from 12V to 380V (3kA) and 42V to 240V (6kA). These CAK3 and CAK6 diodes are bi-directional transient voltage suppressors manufactured with glass passivated chips for optimum reliability. The TVS diodes offer a very low clamping voltage of 28V and ESD protection of data lines in accordance with IEC 61000-4-2. These CAK3 and CAK6 TVS diodes offer -55°C to 125°C of operating junction temperature range and -55°C to 150°C of the storage temperature range. The TVS diodes are ideal for high voltage 5G transmitter applications.