CAB6R0A23GM4T

Wolfspeed
941-CAB6R0A23GM4T
CAB6R0A23GM4T

Mfr.:

Description:
Discrete Semiconductor Modules SiC, Module, 6mohm, 2300V, 48 mm, AlN GM4, Half-Bridge, Industrial, Pre-Applied TIM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
4
Expected 13/07/2026
Factory Lead Time:
57
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.959,97 kr. 1.959,97 kr.

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Discrete Semiconductor Modules
RoHS:  
Half Bridge
SiC
5.8 V
- 8 V, + 19 V
Press Fit
- 40 C
+ 150 C
Brand: Wolfspeed
Configuration: Half-Bridge
Id - Continuous Drain Current: 150 A
Pd - Power Dissipation: 10 mW
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 6 mOhms
Factory Pack Quantity: 18
Subcategory: Discrete and Power Modules
Vds - Drain-Source Breakdown Voltage: 2.3 kV
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

WolfPACK™ SiC-Based Power Modules

Wolfspeed WolfPACK™ SiC-Based Power Modules are simple and designed to provide clean, reliable power for energy conversion systems. These modules offer incredibly low losses in a package that lends itself extremely well to automation and manufacturing at scale. These Wolfspeed WolfPACK modules come in SiC MOSFET half-bridge and SiC MOSFET six-pack configurations with a variety of mΩ options. The devices feature a compact footprint and can be used to design a streamlined, higher power density system. They can help system designers enable a more compact solution than is achievable with either multiple discrete devices or with larger, high-ampacity modules.

2300V Silicon Carbide Power Modules

Wolfspeed 2300V Silicon Carbide Power Modules are a family of 2300V baseplate-less silicon carbide power modules for 1500V VBUS applications. This addition to the Wolfspeed WolfPACK™ family enables solar, energy storage and mega-watt fast EV charging companies to maximize performance while reducing BoM, production, and maintenance costs of the user's systems.