C8051F387-GM

Silicon Labs
634-C8051F387-GM
C8051F387-GM

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 308 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,08 kr. 32,08 kr.
26,71 kr. 267,10 kr.
22,83 kr. 570,75 kr.
21,78 kr. 2.178,00 kr.
20,89 kr. 5.222,50 kr.
20,22 kr. 10.110,00 kr.
19,47 kr. 19.470,00 kr.
18,80 kr. 47.000,00 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 kB
2.3 kB
QFN-32
48 MHz
25 I/O
2.7 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F387
Tube
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: RAM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 6 x 16 bit
Processor Series: C8051
Product: USB MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1533
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
3A991.a.2

C8051F38x / C8051T62x Mixed-Signal USB MCUs

Silicon Labs C8051F38x and C8051T62x family of mixed-signal USB microcontrollers (MCUs) include flash-based and one-time programmable devices designed to provide cost-effective USB connectivity for a wide range of consumer, industrial, and medical applications. Target applications include glucose meters, home automation systems, touchscreen displays, smart card readers, USB dongles, USB communication interfaces, and I/O controllers.