C4V-811A-D

Omron Electronics
653-C4V-811A-D
C4V-811A-D

Mfr.:

Description:
Pushbutton Switches Mini Power, SPST Momentary Action

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
27,75 kr. 27,75 kr.
23,65 kr. 236,50 kr.
22,68 kr. 453,60 kr.
20,89 kr. 1.044,50 kr.
19,77 kr. 1.977,00 kr.
18,43 kr. 3.686,00 kr.
17,83 kr. 8.915,00 kr.
15,82 kr. 15.820,00 kr.
15,67 kr. 31.340,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
RoHS:  
C4V
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Square
8 A
250 VAC
Brand: Omron Electronics
Height: 24 mm
Length: 19 mm
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 13 mm
Part # Aliases: C4V811AD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

C4V Miniature Power Switches

Omron Electronics C4V Miniature Power Switches, with a unique snap-action mechanism, allow for large capacity (8A) switching in a small package. Features include a sharp snap feeling with firm switching action and a 3mm minimum contact gap. This series conforms to EN standards (TUV (EN61058-1) and is UL and cUL approved (UL1054/CSA C22.2 No.55). Power switching and door interlock are typical applications for Omron Electronics C4V Miniature Power Switches.