C052H104K5G5GAT500

KEMET
80-C052H104K5G5GA-TR
C052H104K5G5GAT500

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF C0G 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.436

Stock:
3.436 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,23 kr. 54,23 kr.
41,55 kr. 415,50 kr.
38,27 kr. 1.913,50 kr.
Full Reel (Order in multiples of 500)
33,42 kr. 16.710,00 kr.
32,08 kr. 32.080,00 kr.
10.000 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
REACH - SVHC:
H
Radial
0.1 uF
50 VDC
C0G (NP0)
10 %
5.08 mm
Molded
- 55 C
+ 200 C
General Type MLCCs
4.83 mm
2.29 mm
4.83 mm
Reel
Cut Tape
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.635 mm
Lead Style: Outside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: High Temperature, Industrial Grade MLCCs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

High-Temperature Capacitors

KEMET High-Temperature Capacitors provide capacitance solutions for applications up to 260°C and voltages up to 20kV. Product applications include harsh environments such as down-hole (oil exploration), automotive (under the hood), defense, and aerospace. KEMET's vast portfolio of high-temperature capacitors offers significant reliability and performance advantages when operating temperatures are greater than 125°C.

Industrial High Temp ≥175°C SMD/Leaded Capacitors

KEMET Industrial High-Temperature (≥175°C) SMD and Leaded Capacitors offer solutions for harsh environment applications. With operating temperature ranges up to +260°C, these capacitors are designed to withstand applications where standard commercial and automotive grade capacitors are not suited. KEMET Industrial High-Temperature (≥175°C) SMD and Leaded Capacitors are available in EIA case sizes ranging from 0402 to 4540.

C052H & C062H High Temperature MLCCs

KEMET C052H and C062H are high-temperature +200°C radial molded MLC capacitors. These capacitors are designed for high shock, high vibration applications such as aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives, and defense applications. The size of the KEMET C052H and C062H High-Temperature MLCC is significantly smaller by volume than similar radial molded capacitors, making them suitable downsize replacements for the larger high-temperature precious metal electrode (PME) and base metal electrode (BME) dielectric system devices. Gold-plated lead wires offer temperature resistance, and an epoxy molded case provides environmental protection and mechanical durability.

High Temperature ≥150°C Capacitors

KEMET High Temperature (≥150°C) Capacitors are available in a wide variety of form factors, dielectrics, case sizes, and capacitance values for commercial, automotive, and industrial applications. These high-temperature ceramic solutions go up to +260°C. KEMET’s high-temperature platform includes surface-mount and leaded options, which can also have flex termination and high voltage features to provide a solution for every application type.