BZT585B39T-7

Diodes Incorporated
621-BZT585B39T-7
BZT585B39T-7

Mfr.:

Description:
Zener Diodes 350mW 39V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
6.000
Expected 12/06/2026
3.000
Expected 15/01/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 kr. 1,28 kr.
0,776 kr. 7,76 kr.
0,433 kr. 43,30 kr.
0,313 kr. 156,50 kr.
0,269 kr. 269,00 kr.
Full Reel (Order in multiples of 3000)
0,246 kr. 738,00 kr.
0,179 kr. 1.074,00 kr.
0,164 kr. 1.476,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
39 V
SMD/SMT
SOD-523-2
350 mW
2 %
50 nA
130 Ohms
- 65 C
+ 150 C
Single
2 mA
AEC-Q101
Reel
Cut Tape
MouseReel
BZT585B3
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 50 nA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 48.1 mV/C
Zener Current: 50 nA
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

BZT585BxxT Precision Zener Diodes

Diodes Inc. BZT585BxxT series offers Zener voltage tolerances of approximately 2% in a SOD-523 package. Its small, low profile surface mount package maximizes space savings. The advanced lead frame design provides 350mW power dissipation and enhanced thermal performance. Qualified to AEC-Q101 standards for high reliability. Lead-free/RoH-compliant.