BZT52B15SV-T

Rectron
583-BZT52B15SV-T
BZT52B15SV-T

Mfr.:

Description:
Zener Diodes Plastic-Encapsulate Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.681

Stock:
3.681 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 kr. 1,45 kr.
0,977 kr. 9,77 kr.
0,619 kr. 61,90 kr.
0,395 kr. 197,50 kr.
0,343 kr. 343,00 kr.
Full Reel (Order in multiples of 3000)
0,298 kr. 894,00 kr.
0,246 kr. 1.476,00 kr.
0,224 kr. 2.016,00 kr.
0,201 kr. 4.824,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
15 V
SMD/SMT
SOD-323-2
500 mW
2 %
100 nA
30 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Rectron
Height: 1.25 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 100 nA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 13 mV/C
Width: 1.7 mm
Zener Current: 100 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

BZT52x Plastic-Encapsulate Zener Diodes

Rectron BZT52x Plastic-Encapsulate Zener Diodes feature low Zener impedance, high stability, high reliability, and 500mW power dissipation. These diodes operate at 0.9V forward voltage (VF) at 10mA forward current (IF) and -65°C to 150°C storage temperature range. The BZT52x diodes are available in SOD-123 and SOD-323 small-outline plastic packages.