BYG20J Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier 7.305In Stock
Min.: 1
Mult.: 1
Reel: 7.500

DO-214AC-2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Ultrafast, SMA, 600V, 1.5A, 150C 16.826In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 600 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.4 V 27 A 1 uA 75 ns - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Vishay Semiconductors BYG20J
Vishay Semiconductors Rectifiers 1.5A,600V,75NS SF AVALANCHE SMD N/A
BYG20