BUK9K35-60RAX

Nexperia
771-BUK9K35-60RAX
BUK9K35-60RAX

Mfr.:

Description:
MOSFETs SOT1205 2NCH 60V 22A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.790
Expected 19/02/2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,73 kr. 8,73 kr.
5,49 kr. 54,90 kr.
5,33 kr. 266,50 kr.
3,64 kr. 364,00 kr.
2,84 kr. 1.420,00 kr.
Full Reel (Order in multiples of 1500)
2,45 kr. 3.675,00 kr.
2,25 kr. 6.750,00 kr.
2,15 kr. 9.675,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
60 V
22 A
35 mOhms
- 10 V, 10 V
2.1 V
7.8 nC
- 55 C
+ 175 C
38 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 10.6 ns
Product Type: MOSFETs
Rise Time: 11.3 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Typical Turn-Off Delay Time: 14.9 ns
Typical Turn-On Delay Time: 7.1 ns
Part # Aliases: 934662537115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Automotive ASFETs

Nexperia Automotive ASFETs are Application-Specific MOSFETs optimized for specific use cases. As designers push the boundaries of application performance, it is increasingly crucial to understand how the MOSFET will be used in the application. In the past, a standard power switch with a given Figure of Merit (RDS(on) x Qg) would essentially work in any application. However, to address specific application requirements or functionality, optimizing a set of MOSFET parameters is increasingly necessary to match those requirements. For example, applications may require enhanced linear mode performance or repetitive avalanche functionality. Nexperia combines proven MOSFET expertise with broad application understanding to create an expanding range of Application-Specific MOSFETs.

ASFETs for Repetitive Avalanche

Nexperia ASFETs for Repetitive Avalanche offer a 40VDS to 60VDS maximum drain-source voltage, 16ID to 40ID drain current range, and 7.9QGD gate-drain charge. ASFETs are fully automotive qualified to AEC-Q101 and offer high robustness, reliability, and LFPAK copper clip package technology. Nexperia ASFETs for Repetitive Avalanche are ideal for 12V, 24V, and 48V automotive systems, repetitive avalanche topologies, and engine control applications.