BUK7Y3R1-80MX

Nexperia
771-BUK7Y3R1-80MX
BUK7Y3R1-80MX

Mfr.:

Description:
MOSFETs BUK7Y3R1-80M/SOT669/LFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 719

Stock:
719
Can Dispatch Immediately
On Order:
1.500
Expected 29/06/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,16 kr. 17,16 kr.
11,12 kr. 111,20 kr.
7,61 kr. 761,00 kr.
6,67 kr. 3.335,00 kr.
5,73 kr. 5.730,00 kr.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-SO8-4
N-Channel
1 Channel
80 V
160 A
3.1 mOhms
- 20 V, 20 V
4 V
70 nC
- 55 C
+ 175 C
254 W
Enhancement
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 22 ns
Product Type: MOSFETs
Rise Time: 19 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: Trench 14 Low Ohmic Split-Gate MOSFET
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: 934667067115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

BUK7Y1R0-40N & BUK7Y3R1-80M N-Channel MOSFETs

Nexperia BUK7Y1R0-40N and BUK7Y3R1-80M N-Channel MOSFETs are designed and qualified to meet AEC-Q101 requirements, delivering high performance and endurance. These MOSFETs offer fast and efficient switching with optimal damping and low spiking. The BUK7Y1R0-40N and BUK7Y3R1-80M N-channel MOSFETs are encapsulated within LFPAK56 packages. The BUK7Y1R0-40N N-channel MOSFET utilizes the Trench 15 low-ohmic enhanced-Trench Bottom Oxide (e-TBO) technology, while the BUK7Y3R1-80M employs the Trench 14 low-ohmic split-gate technology. These N-channel MOSFETs are EU RoHS-compliant and feature a 175°C maximum junction temperature range. Typical applications include motors, lighting, and solenoid control, 12V automotive systems, and ultra-high-performance power switching.