BUK7S2R5-40HJ

Nexperia
771-BUK7S2R5-40HJ
BUK7S2R5-40HJ

Mfr.:

Description:
MOSFETs BUK7S2R5-40H/SOT1235/LFPAK88

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.274

Stock:
9.274 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,82 kr. 15,82 kr.
10,15 kr. 101,50 kr.
6,93 kr. 693,00 kr.
5,75 kr. 2.875,00 kr.
5,07 kr. 5.070,00 kr.
Full Reel (Order in multiples of 2000)
4,98 kr. 9.960,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
40 V
140 A
2.5 mOhms
- 10 V, 20 V
4.3 V
38 nC
- 55 C
+ 175 C
135 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 8.5 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: 934661317118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

LFPAK88 Trench 9 Automotive MOSFETs

Nexperia LFPAK88 Trench 9 Automotive MOSFETs provide an alternative to D2PAK by delivering an industry-leading power density in an innovative 8mm x 8mm footprint. These Nexperia MOSFETs deliver 2x higher continuous current ratings, ultimate thermal performance and reliability, and up to 60% space efficiency. Nexperia LFPAK88 Trench 9 Automotive MOSFETs are available in automotive AEC-Q101 and industrial grades.