BUK7S1R5-40HJ

Nexperia
771-BUK7S1R5-40HJ
BUK7S1R5-40HJ

Mfr.:

Description:
MOSFETs SOT1235 N-CH 40V 260A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:
306
Can Dispatch Immediately
On Order:
6.000
Expected 19/02/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,23 kr. 22,23 kr.
14,47 kr. 144,70 kr.
10,44 kr. 1.044,00 kr.
9,03 kr. 4.515,00 kr.
7,76 kr. 7.760,00 kr.
Full Reel (Order in multiples of 2000)
6,80 kr. 13.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
43 V
260 A
3.27 mOhms
- 20 V, 20 V
4.3 V
67 nC
- 55 C
+ 175 C
242 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: 934661102118
Unit Weight: 346,470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

LFPAK88 Trench 9 Automotive MOSFETs

Nexperia LFPAK88 Trench 9 Automotive MOSFETs provide an alternative to D2PAK by delivering an industry-leading power density in an innovative 8mm x 8mm footprint. These Nexperia MOSFETs deliver 2x higher continuous current ratings, ultimate thermal performance and reliability, and up to 60% space efficiency. Nexperia LFPAK88 Trench 9 Automotive MOSFETs are available in automotive AEC-Q101 and industrial grades.