BUK7M6R7-40HX

Nexperia
771-BUK7M6R7-40HX
BUK7M6R7-40HX

Mfr.:

Description:
MOSFETs SOT1210 N-CH 40V 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.350

Stock:
1.350 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,06 kr. 8,06 kr.
5,04 kr. 50,40 kr.
3,28 kr. 328,00 kr.
2,53 kr. 1.265,00 kr.
2,13 kr. 2.130,00 kr.
Full Reel (Order in multiples of 1500)
1,68 kr. 2.520,00 kr.
1,59 kr. 4.770,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
40 V
50 A
6.7 Ohms
- 20 V, 20 V
2.4 V
24 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 4.5 ns
Product Type: MOSFETs
Rise Time: 4.3 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 5.8 ns
Part # Aliases: 934660785115
Unit Weight: 100,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

LFPAK33 Trench 9 Automotive MOSFETs

Nexperia LFPAK33 Trench 9 Automotive MOSFETs are a portfolio of low RDS(on) 40V AEC-Q101 MOSFETs for modules in demanding powertrain applications. The devices are housed in the miniature LFPAK33 package with a footprint of only 10.9mm². The LFPAK33 MOSFETs use Nexperia's Trench 9 technology. This results in a 48% reduction in RDS(on) compared to previous devices. These devices cover a range of applications from 30W up to 300W. BUK7M3R3-40H and BUK9M3R3-40H (Standard Level and Logic Level) devices feature a 3.3mΩ RDS(on).