BUK6Y61-60PX

Nexperia
771-BUK6Y61-60PX
BUK6Y61-60PX

Mfr.:

Description:
MOSFETs SOT669 P-CH 60V 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.786

Stock:
6.786 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,03 kr. 9,03 kr.
5,70 kr. 57,00 kr.
3,78 kr. 378,00 kr.
2,95 kr. 1.475,00 kr.
2,56 kr. 2.560,00 kr.
Full Reel (Order in multiples of 1500)
2,37 kr. 3.555,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-56-4
P-Channel
1 Channel
60 V
25 A
61 mOhms
- 20 V, 20 V
3 V
20 nC
- 55 C
+ 175 C
66 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 204 ns
Forward Transconductance - Min: 65 S
Product Type: MOSFETs
Rise Time: 58 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: 934661185115
Unit Weight: 93,270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

LFPAK P-Channel Trench MOSFETs

Nexperia LFPAK P-Channel Trench MOSFETs are designed and qualified to AEC-Q101 standards for use in high-performance automotive applications. These MOSFETs feature high thermal power dissipation capability. The P-channel MOSFETs are available in an LFPAK56 (Power SO8) surface-mount device (SMD) plastic package. These Nexperia MOSFETs are suitable for thermally demanding environments due to the 175°C rating. Typical applications include reverse battery protection, power management, high-side load switch, and motor drive.