BU7264YFV-CE2

ROHM Semiconductor
755-BU7264YFV-CE2
BU7264YFV-CE2

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive Input/Output Full Swing Low Voltage Operating CMOS Operational Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
2 MHz
1.1 V/us
1 mV
1 pA
5.5 V
1.8 V
1.1 mA
10 mA
45 dB
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 1 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 900 mV
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.05 %
Vcm - Common Mode Voltage: 3 V
Part # Aliases: BU7264YFV-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive CMOS Operational Amplifiers

ROHM Semiconductor Automotive CMOS Operational Amplifiers are high precision and input/output rail-to-rail monolithic ICs. The ICs are integrated single, dual, or quad-independent CMOS Op-Amps on a single chip. The devices feature low input offset voltage, low noise, and low input bias current. The amplifiers suit automotive requirements like engine control units, electric power steering, anti-lock braking systems, sensor amplifiers, etc.

In Stock: 2.495

Stock:
2.495 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,74 kr. 10,74 kr.
7,91 kr. 79,10 kr.
7,18 kr. 179,50 kr.
6,34 kr. 634,00 kr.
5,96 kr. 1.490,00 kr.
5,74 kr. 2.870,00 kr.
5,70 kr. 5.700,00 kr.
Full Reel (Order in multiples of 2500)
5,33 kr. 13.325,00 kr.
5,21 kr. 26.050,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩