BU21077MUV-E2

ROHM Semiconductor
755-BU21077MUV-E2
BU21077MUV-E2

Mfr.:

Description:
Capacitive Touch Sensors Cap Switch Cntrlr IC w/ pwr reset & oslt

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,06 kr. 20.150,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Capacitive Touch Sensors
RoHS:  
Controller
8 Channel
Serial
VQFN-20
4 mm x 4 mm x 1 mm
- 20 C to + 85 C
- 20 C
+ 85 C
Reel
Brand: ROHM Semiconductor
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Touch Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Part # Aliases: BU21077MUV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Capacitive Switch Controllers

ROHM Semiconductor Capacitive Switch Controllers are highly integrated devices that interface via I2C to a host processor to provide a simple solution for adding capacitive switch operation. These capacitive switch controllers integrate sensor data processing and application functions, greatly reducing host CPU load. These low-power devices support up to 20 sensor input channels, with the BU2107 Controller ICs supporting 4x4 and 6x6 sensor matrixes. These ROHM Semiconductor Capacitive Switch Controllers also feature automatic self-calibration if external noise and temperature drift are detected.