BPS160-AN001B-2DG

Bourns
652-BPS160-AN001-2DG
BPS160-AN001B-2DG

Mfr.:

Description:
Board Mount Pressure Sensors 10mm Analog Pressure Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
119,29 kr. 71.574,00 kr.
1.200 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
14.5 psi
1.8 % FS
Analog
SMD/SMT
5 V
Single Axial Barbless
13 bit
SMD-6
- 20 C
+ 100 C
BPS161
Reel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 3.2 mA
Port Size: 3 mm x 5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 600
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
USHTS:
9026208000
ECCN:
EAR99

BPS160 Analogue Pressure Sensors

Bourns BPS160 Analog Pressure Sensors provide an advanced analog sensing solution for applications with ultra-low pressure sensing requirements. These environmental sensors feature high sensitivity and accuracy, high-temperature capability, long-term reliability, and harsh media compatibility with an amplified analog output. The BPS160 sensors also offer additional design flexibility for use in digital systems, and the compensated plug-and-play design helps reduce development time. These 10mm surface-mount devices are RoHS compliant and operate within the -20°C to 100°C temperature range. The BPS160 analog pressure sensors offer a pressure sensing range of -14.5psi to 145psi with a ±2.5% FS total error band. These pressure sensors are designed to meet the demanding requirements of industrial, white goods, and low- to medium-risk medical applications.