BMR4510002/020

Flex Power Modules
764-BMR4510002/020
BMR4510002/020

Mfr.:

Description:
DC/DC Converters - Through Hole 132W 4.5-14V 40A 30.85x20x8.22 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 180   Multiples: 30
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
251,18 kr. 45.212,40 kr.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
110 W
9 V
4.5 V
14 V
600 mV to 5.5 V
20 A
25.65 mm (1.01 in)
13 mm (0.512 in)
8.2 mm (0.323 in)
Industrial
BMR 451
Brand: Flex Power Modules
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

BMR Open-Frame Regulators

Flex Power Modules BMR DC/DC Converters include BMR450 and BMR451 Digital PoL Regulators as well as BMR453 Fully Regulated Advanced Bus Converters. The BMR450 and BMR451 are non-isolated DC/DC converters that offer voltage / current / temperature monitoring, precision delay and ramp-up, voltage sequencing, switching frequency synchronization, and a wide output voltage adjust function. The BMR453 are isolated DC/DC converters that provide a configurable soft start / stop, precision delay and ramp-up, voltage sequencing and margining, voltage / current / temperature monitoring, and a configurable output voltage.