BM6154NL

Pulse Electronics
673-BM6154NL
BM6154NL

Mfr.:

Description:
Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
29,54 kr. 29,54 kr.
26,78 kr. 267,80 kr.
25,96 kr. 649,00 kr.
24,47 kr. 856,45 kr.
24,02 kr. 2.522,10 kr.
23,50 kr. 6.580,00 kr.
19,32 kr. 10.143,00 kr.
19,17 kr. 19.457,55 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
29,54 kr.
Min:
1

Similar Product

Pulse Electronics BM6154NLT
Pulse Electronics
Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Power Line Communication Transformers
PLC
SMD/SMT
3 MHz to 30 MHz
8 uH
3 kVAC
- 40 C
+ 125 C
Single
Power Line Commication
10.6 mm x 9.08 mm x 10 mm
10.6 mm
9.08 mm
10 mm
BM
AEC-Q200
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 60 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 35
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

BM62x PLC Transformers

Pulse Electronics BM62x Power Line Communication (PLC) Transformers are designed with IEC-62368 for 250V main supply with 3MHz to 30MHz wideband frequency range. These transformers offer automotive options that meet AEC-Q200 and can be converted into ISO/IATF16949 and PPAP designs. The PLC transformers offer a turns ratio that supports a variety of PLC chipsets These transformers comply with J-STD-002, J-STD-020, and J-STD-075. The PLC transformers operate from -40°C to 125°C temperature range. These transformers are ideal for AC and DC charging.