BL2R08MV1

Crouzet
874-BL2R08MV1
BL2R08MV1

Mfr.:

Description:
Time Delay & Timing Relays 2X8A function L-Li Repeat Cycle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Time Delay & Timing Relays
RoHS:  
LED
Screw
1 Form C (SPDT-NO, NC)
12 VAC to 240 VAC, 12 VDC to 240 VDC
0.5 s to 240 h
BL2R
Brand: Crouzet
Mounting Style: DIN Rail Mount
Product Type: Timing Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Syr-Line
Part # Aliases: BL2R
Unit Weight: 118,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9107000090
CAHTS:
8536410099
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Syr-Line Plug-In Timers

Crouzet Syr-Line Plug-In Timers feature a 10A output power rating and a 12V to 240V range. These timers possess a protective cover, an LED status indicator, and a wide time range that stretches from 0.5 seconds to 10-day delays. The models have either 8-pin or 11-pin connections. Crouzet Syr-Line Plug-In Timers offer one or two relay outputs and a -20°C to +60°C operating temperature. 

Syr-Line BxxR 17.5mm Analog Timers

Crouzet Control Syr-Line BxxR 17.5mm Analog Timers are high power 6A timers with a double output of 8A and LED status indicators. This series offers the possibility of an external load connection in parallel to the control input. Crouzet Syr-Line BxxR Timers are 3-wire PNP sensor compatible.

Syrline Chronos 2 Timers

Crouzet Syrline Chronos 2 timers are mono-function or multifunction timers for panel mounting. Features include delay on energization, flip-flop, and delay/timing on energization with memory. These products are used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
927,35 kr. 927,35 kr.