BH2220FVM-TR

ROHM Semiconductor
755-BH2220FVM-TR
BH2220FVM-TR

Mfr.:

Description:
Digital to Analog Converters - DAC IC D/A 8BIT 3CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.256

Stock:
2.256 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,79 kr. 16,79 kr.
12,53 kr. 125,30 kr.
11,49 kr. 287,25 kr.
10,29 kr. 1.029,00 kr.
9,77 kr. 2.442,50 kr.
9,40 kr. 4.700,00 kr.
9,10 kr. 9.100,00 kr.
Full Reel (Order in multiples of 3000)
8,73 kr. 26.190,00 kr.
8,28 kr. 49.680,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital to Analog Converters - DAC
RoHS:  
BH2220FVM
8 bit
3 Channel
100 us
Voltage Buffered
3-Wire
2.7 V to 5.5 V
2.7 V to 5.5 V
- 30 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Input Type: CMOS
Number of Converters: 3 Converter
Operating Supply Current: 400 uA
Pd - Power Dissipation: 470 mW
Product Type: DACs - Digital to Analog Converters
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Speed DAC
Part # Aliases: BH2220FVM
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390040
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

D/A Converters

ROHM Semiconductor D/A Converters are 8-bit and 10-bit R-2R-type D/A converters with 3, 4, 6, 8, 10, or 12 channels. These D/A converters feature a 3-wire serial interface and a power supply voltage range of 2.7V to 5.5V or 4.5V to 5.5V. The built-in RESET terminal or initial zero-hold function ensures the output voltage at all channels is low during power-up. ROHM Semiconductor D/A Converters have a temperature range of -20°C/-30°C to +85°C.