BD9B300MUV-EVK-101

ROHM Semiconductor
755-BD9B300MUVEVK101
BD9B300MUV-EVK-101

Mfr.:

Description:
Power Management IC Development Tools evaluation board for BD9B300-MUV

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
213,06 kr. 213,06 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
3.3 V
BD9B300MUV
BD9B300MUV
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: BD9B300MUV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

BD9x Evaluation Boards for DC/DC Converters

ROHM BD9x Evaluation Boards for DC/DC Converters are used for the evaluation of the ROHM BD9x Integrated MOSFET DC/DC Buck Converters. The BD9x converters are synchronous buck-switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A and feature an original constant on-time control method that provides low consumption at light load.