BD99010EFV-ME2

ROHM Semiconductor
755-BD99010EFV-ME2
BD99010EFV-ME2

Mfr.:

Description:
Switching Voltage Regulators 3.3Voutput 2A Low Iq DC/DC Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.548

Stock:
1.548 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1548 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
36,85 kr. 36,85 kr.
28,12 kr. 281,20 kr.
25,96 kr. 649,00 kr.
23,50 kr. 2.350,00 kr.
22,38 kr. 5.595,00 kr.
21,41 kr. 10.705,00 kr.
20,44 kr. 20.440,00 kr.
Full Reel (Order in multiples of 2000)
19,47 kr. 38.940,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-24
Buck
3.3 V
2 A
1 Output
3.6 V
35 V
22 uA
200 kHz to 500 kHz
- 40 C
+ 105 C
AEC-Q100
BD99010EFV
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Input Voltage: 3.6 V to 35 V
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Type: Step-Down DC/DC Converter
Part # Aliases: BD99010EFV-M
Unit Weight: 172,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Low Quiescent Current Solutions

ROHM Low Quiescent Current Solutions increase the demand for smaller components that provide greater design flexibility and the necessary space for integrating features. These regulators achieve lower power consumption to prolong battery life. The low-quiescent-current regulators offer a maximum rated voltage of 50V, an output current ranging from 200mA to 500mA, and a Quiescent current as low as 6μA. These low-current-consuming products are ideal for compact battery-driven devices in applications like smartphones, IoT, wearables, and portable equipment.

BD9901x DC/DC Converters

ROHM Semiconductor BD9901x DC/DC converters feature ultra-low Iq step-down DC/DC converters with integrated power MOSFETs for 3.3V and 5V voltage output. The BD9901x features simple light load mode (SLLM™) control to ensure an ultra-low quiescent current and high efficiency at low load situations while maintaining a regulated output voltage. The BD9901x is compliant with automotive standards and accommodates a maximum voltage of 42V. The minimum input voltage of 3.6V sustains output at cold cranking conditions. The current mode regulation loop gives a fast transient response and easy phase compensation. The BD9901x is available in an HTSSOP-B24 package and delivers a small PCB footprint.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Automotive Switching Regulators

ROHM Semiconductor Automotive Switching Regulators are AEC-Q100 qualified power management ICs. These ROHM Semiconductor switching regulators consist of regulators with or without integrated FET, buck converters (both synchronous and nonsynchronous), and buck-boost converters. Automobile switching regulators are available from single-channel to multi-channel system power supply configurations for broad compatibility. These switching regulators come in various packages with built-in circuit protection functions to match the requirements of the designers.