BD950M5WFP-CE2

ROHM Semiconductor
755-BD950M5WFP-CE2
BD950M5WFP-CE2

Mfr.:

Description:
LDO Voltage Regulators QuiCur™, Automotive 500mA 5.0V, Fixed Output LDO Regulators With Output shutdown Function

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.995

Stock:
1.995 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,29 kr. 15,29 kr.
9,77 kr. 97,70 kr.
8,73 kr. 218,25 kr.
7,18 kr. 718,00 kr.
6,24 kr. 1.560,00 kr.
5,92 kr. 2.960,00 kr.
4,97 kr. 4.970,00 kr.
Full Reel (Order in multiples of 2000)
4,97 kr. 9.940,00 kr.
4,53 kr. 18.120,00 kr.
4,12 kr. 32.960,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
5 V
500 mA
1 Output
3 V
42 V
70 dB
Fixed
- 40 C
+ 125 C
740 mV
Reel
Cut Tape
Brand: ROHM Semiconductor
Dropout Voltage - Max: 1.4 A
Ib - Input Bias Current: 8 uA
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 650 mV
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

QuiCur™ Automotive 500mA Buck LDO Regulators

ROHM Semiconductor QuiCur™ Automotive 500mA Buck LDO Regulators are ideal for automotive applications directly connected to the battery. The ROHM Semiconductor QuiCur regulators support up to 45V maximum voltage, operate up to 500mA output current, and feature low current consumption at 9.5μA (typical). Achieving a high accuracy of ±2.0%, the output voltage options include 3.3V, 5.0V, and adjustable types ranging from 1.0V to 16V via an external resistive divider connected to the ADJ pin.

BD9x Integrated MOSFET DC-DC Buck Converters

ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters are synchronous buck switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A. ROHM BD9x DC-DC Buck Converters deliver fast transient response by employing a constant on-time control system. This allows high oscillating frequency at low inductance. The devices employ an original constant on-time control method that provides low consumption at light load. This feature makes these devices ideal for equipment that demands minimal standby power consumption.