BD65520MUV-E2

ROHM Semiconductor
755-BD65520MUV-E2
BD65520MUV-E2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers High-efficiency 36V Withstand Voltage Stepping Motor Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
53,79 kr. 53,79 kr.
37,52 kr. 375,20 kr.
35,81 kr. 895,25 kr.
31,11 kr. 3.111,00 kr.
29,69 kr. 7.422,50 kr.
27,08 kr. 13.540,00 kr.
Full Reel (Order in multiples of 2000)
23,05 kr. 46.100,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Drivers
24 V
2 A
10 mA
- 25 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
Brand: ROHM Semiconductor
Load Voltage Rating: 8 V to 28 V
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 8 V
Part # Aliases: BD65520MUV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99

White LED Drivers for Large LCD Panels

ROHM Semiconductor White LED Drivers for Large LCD Panels are high-efficiency drivers for white LEDs designed for large LCD panels. The BD9397EFV IC has built-in high current drive and high responsibility type 6-channel LED drivers and 1-channel boost DC/DC converter. White LED Drivers IC has built-in boost DC/DC converters that employ an array of LEDs as the light source. ICs have protected functions against fault conditions, such as the Over-Voltage Protection (OVP), Over Current limit Protection of DCDC (OCP), Short Circuit Protection (SCP), and open detection of LED string. These LED Drivers from ROHM Semiconductor are available for fail-safe designs over a wide range output voltage.