BAW56WH RFG

Taiwan Semiconductor
821-BAW56WHRFG
BAW56WH RFG

Mfr.:

Description:
Small Signal Switching Diodes SOT-323, 100V, 0.215A, Switching Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.455

Stock:
8.455 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 kr. 1,73 kr.
1,17 kr. 11,70 kr.
0,746 kr. 74,60 kr.
0,463 kr. 231,50 kr.
0,358 kr. 358,00 kr.
Full Reel (Order in multiples of 3000)
0,313 kr. 939,00 kr.
0,269 kr. 1.614,00 kr.
0,231 kr. 2.079,00 kr.
0,209 kr. 5.016,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-323
100 V
2 A
150 mA
Dual
4 ns
1.25 V
500 nA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 200 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAW56WH
Unit Weight: 6,305 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99

BAW Switching Diodes

Taiwan Semiconductor BAW Switching Diodes are designed to offer fast switching speed and 2AIFSM. These diodes are ideal for automated placement. The BAW switching diodes comply with Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in Switching Mode Power Supplies (SMPS) and high-speed switching applications.