BAS70DW-05Q-7-F

Diodes Incorporated
621-BAS70DW-05Q-7-F
BAS70DW-05Q-7-F

Mfr.:

Description:
Schottky Diodes & Rectifiers 70V 1.0mA 0.41Vf 0.10uA Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376
Can Dispatch Immediately
On Order:
3.000
Expected 06/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,60 kr. 3,60 kr.
2,59 kr. 25,90 kr.
1,95 kr. 195,00 kr.
1,45 kr. 725,00 kr.
1,31 kr. 1.310,00 kr.
Full Reel (Order in multiples of 3000)
1,07 kr. 3.210,00 kr.
0,985 kr. 5.910,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-363-6
Dual Anode Common Cathode
Si
1 mA
70 V
410 mV
100 mA
100 nA
- 55 C
+ 125 C
BAS70TW/DW-04/DW-05/DW-06/BRW
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Pd - Power Dissipation: 200 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

BAS70 Schottky Barrier Diodes and Arrays

Diodes Incorporated BAS70 Schottky Diodes and Arrays are surface-mount devices with low turn-on voltage. These fast switching diodes are Green devices, Lead-free, and RoHS compliant. The BAS70 diodes are available in different packages. 

Automotive Schottky Diodes & Rectifiers

Diodes Incorporated Automotive Schottky Diodes and Rectifiers are AEC-Q101 qualified and highly reliable. These Schottky diodes and rectifiers offer up to 60A current and 100V reverse voltage ratings. The automotive Schottky diodes and rectifiers feature low reverse leakage current at high temperatures, minimizing circuit losses and increasing protection against thermal runaway. These diodes and rectifiers provide a low forward voltage drop that reduces conduction losses and improves overall efficiency.