BAS19 Small Signal Switching Diodes

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Rectron Small Signal Switching Diodes SOT23,200mA,100V,50n s Non-Stocked
Cut Tape
0,246 kr.
0,224 kr.
Min.: 21.000
Mult.: 3.000
: 3.000
General Purpose Diodes SMD/SMT SOT-23 100 V 625 mA 200 mA Single 75 ns 1.25 V 100 nA - 55 C + 150 C Reel
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-23, 120V, 0.2A, 150C 9.594In Stock
Cut Tape
0,895 kr.
0,425 kr.
0,366 kr.
0,261 kr.
Reel
0,224 kr.
Min.: 1
Mult.: 1
: 3.000
Switching Diodes SMD/SMT SOT-23 100 V 500 mA 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 120V 200mA
SMD/SMT SOT-23 2 A 200 mA Single 50 ns 1.25 V - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel

Taiwan Semiconductor Small Signal Switching Diodes Switching diode 250 mW N/A
Switching Diodes SMD/SMT SOT-23-3 Reel
Diodes Incorporated Small Signal Switching Diodes Not Available
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 17.620In Stock
Cut Tape
2,31 kr.
1,03 kr.
0,895 kr.
0,664 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 3.000
Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 120V
Switching Diodes SMD/SMT SOT-23 120 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS19 Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 120V
No
SMD/SMT SOT-23 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes DIODE-SS 120V 200MA SOT-23 N/A
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19
onsemi / Fairchild BAS19_S00Z
onsemi / Fairchild Small Signal Switching Diodes Gen Purpose Diode High Voltage Not Available
SMD/SMT SOT-23 120 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel
Micro Commercial Components (MCC) Small Signal Switching Diodes 350mW 120Vrrm 100Vr 200mA 625mA
Switching Diodes SMD/SMT SOT-23-3 120 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes DIODE-SS 120V 250MA SOT-23-3 N/A
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 9.955In Stock
Cut Tape
2,63 kr.
1,17 kr.
1,02 kr.
0,761 kr.
Reel
0,567 kr.
Min.: 1
Mult.: 1
: 3.000
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 9.995In Stock
Cut Tape
2,95 kr.
2,02 kr.
1,28 kr.
0,806 kr.
Reel
0,343 kr.
Min.: 1
Mult.: 1
: 10.000
Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 20.755In Stock
Cut Tape
1,80 kr.
1,02 kr.
0,619 kr.
0,448 kr.
Reel
0,201 kr.
Min.: 1
Mult.: 1
: 15.000
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi / Fairchild BAS19_Q
onsemi / Fairchild Small Signal Switching Diodes 120V 200mA Not Available
SMD/SMT SOT-23 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel
Diodes Incorporated Small Signal Switching Diodes
No
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19
Vishay Semiconductors Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 Non-Stocked
Cut Tape
3,53 kr.
2,43 kr.
1,54 kr.
0,97 kr.
Reel
0,41 kr.
Min.: 1
Mult.: 1
: 10.000
Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel