B25673A4102A010

TDK
871-B25673A4102A010
B25673A4102A010

Mfr.:

Description:
Film Capacitors 64.1 uF x 3 MKK415-D-10.4-02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
551,59 kr. 551,59 kr.
460,13 kr. 5.521,56 kr.
420,59 kr. 21.870,68 kr.
420,45 kr. 42.045,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
64.1 uF
Quick Connect
Polypropylene (PP)
162 mm (6.378 in)
Power Factor Correction Film Capacitors
415 VAC
- 5 %, + 10 %
- 55 C
+ 105 C
MKK400 B25673
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 100 mm
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

PhaseCap Power Factor Correction Capacitors

TDK PhaseCap Compact Power Factor Correction Capacitors are based on TDK MKK-technology that is tied to the successful PhaseCap series known for its unique concentric windings that allow better flow of self-healing gases with negligible capacitance losses. These capacitors feature a compact design, wavy cut and heavy edges, cylindrical aluminum can with a stud for easy installation, and a high life expectancy.  TDK PhaseCap Compact Power Factor Correction Capacitors offer voltage 230-1000VAC, high inrush current withstand ability, and high overcurrent capability.