AVP22MS04FE0DT5A04

TE Connectivity / AMP
506-AVP22MSFE0DT5A04
AVP22MS04FE0DT5A04

Mfr.:

Description:
Pushbutton Switches AVP22M Flat S04 RGB R 500mm/1x6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
517,72 kr. 517,72 kr.
446,56 kr. 4.465,60 kr.
420,89 kr. 10.522,25 kr.
362,41 kr. 18.120,50 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
AVP22M
Piezo Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green, Blue
Round, Flat
1 A
24 VDC
24 VAC
IP68
Wire Lead
Black
Actuator Material: Aluminum
Actuator Style: Flush
Brand: TE Connectivity / AMP
Diameter: 22 mm
Life: 50000000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 2342842-3
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

AVP Illuminated & Non-Illuminated Piezo Switches

TE Connectivity's AVP Anti-Vandal Illuminated and Non-Illuminated Piezo Switches feature an IP68 rating and a contact rating range of 5V to 24VDC / 1A. The AVP Piezo Switches have high strength, corrosion resistance, and 500mm long leads for a more convenient installation. TE AVP Piezo Switches are ideal for medical equipment, communication equipment and industrial control products.